Samsung Electro-Mechanics CL10B393KB8SFNC

Cap Ceramic 0.039uF 50V X7R 10% SMD 0603 125°C Cardboard T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B393KB8SFNC.

IHS

Datasheet3 pages10 years ago

CAD Models

Download Samsung Electro-Mechanics CL10B393KB8SFNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
Stock
44,036
613,622
Authorized Distributors
1
6
Capacitance
39 nF
39 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
900 µm
800 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C393K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.039uF X7R 0603 10%
Samsung Electro-MechanicsCL21B393KBANNNC
50V 39nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1005M/0402
Samsung Electro-MechanicsCL05B393KO5NNNC
Cap Ceramic 0.039uF 16V X7R 10% SMD 0402 125°C Paper T/R
0402 39 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX06033C393JAT2A
0603 0.039 µF 25 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Samsung Electro-Mechanics CL10B393KB8SFNC provided by its distributors.

Cap Ceramic 0.039uF 50V X7R 10% SMD 0603 125°C Cardboard T/R
50V 39nF X7R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR CL 50V 0.039muF ±10% X7R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc