Murata GRM188R71H223JA01D

0603 0.022 uF 50 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H223JA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

CAD Models

Download Murata GRM188R71H223JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
3,083,581
5,728,774
5,728,774
Authorized Distributors
0
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-08-21
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

50V 22nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B223JB8NNNC
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric]
25V 22nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C223J3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
Yageo GroupC0603C223K5RACTU
CAP CER 0.022UF 50V X7R 0603 / 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Samsung Electro-MechanicsCL10B223KB8NNNC
50V 22nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R71H223JA01D provided by its distributors.

0603 0.022 uF 50 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 50V X7R 5% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1608M/0603
22nF ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Chip Capacitor (MLCC) 0603 22nF ±5% 50V X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH