Murata GRM188R71E184KA88D

0603 0.18 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.044
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71E184KA88D.

Geoflip

Datasheet2 pages5 years ago

Future Electronics

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-52.06%

CAD Models

Download Murata GRM188R71E184KA88D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.099
$ 0.099
Stock
78,643
166,158
166,158
Authorized Distributors
6
6
6
Capacitance
180 nF
180 nF
180 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL21B184KOANNNC
CL21 Series 0805 0.18 uF 16 V ±10% X7R Multilayer Ceramic Capacitor
KYOCERA AVX08053C184KAT2A
0805 180 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
10V 180nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.18 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 0.18 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM188R71E184KA88D provided by its distributors.

0603 0.18 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1608M/0603
CapCeramic 0.18uF 25V X7R 10% Pad SMD 0603 125°C Automotive T/R
0603 (1608Metric) GRM 25V 0.18muF 卤10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH