Yageo Group C0603C184K3RACTU

0603 C 180NF Ceramic Multilayer Capacitor, 25 V, +125DEGC, X7R Dielec, +/-10%
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C184K3RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet1 page0 years ago

Farnell

Upverter

Electro Sonic

Newark

Inventory History

3 month trend:
-19.19%

CAD Models

Download Yageo Group C0603C184K3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.044
$ 0.044
Stock
166,158
78,643
78,643
Authorized Distributors
6
6
6
Capacitance
180 nF
180 nF
180 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0603 0.18 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
0603 0.18 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
GRM Series 0603 0.18 uF 16 V ±10% X7R Multilayer Ceramic Capacitor
10V 180nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.18 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX0603ZC184KAT2A
0603 180 nF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C184K3RACTU provided by its distributors.

0603 C 180NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR SMD Comm X7R 25V 0.18muF ±10% X7R
Cap Ceramic 0.18uF 25V X7R 10% Pad SMD 0603 125C T/R
Cap Ceramic 0.18uF 25V X7R 10% SMD 0603 125°C Punched Paper T/R
Avnet Japan
KEMET - C0603C184K3RACTU - SMD Multilayer Ceramic Capacitor, 0.18 μF, 25 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET
Ceramic Capacitor 180nF, 25VDC, 0603, ±10 %
CAP, MLCC, 0.18UF, 25VDC, X7R, 0603; Capacitance:0.18µF; Voltage(DC):25V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C184K3RAC7867