
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GRM188R71E105KA12D | 25,540 | 10 | Cut Tape | ||||||||
| TME | GRM188R71E105KA12D | 48,597 | 10 | 10h | ||||||||
| Verical | GRM188R71E105KA12D | 31,097 | 1220 | |||||||||
| Arrow Electronics | GRM188R71E105KA12D | 388,000 | 4K | |||||||||
| TTI Europe | GRM188R71E105KA12D | 92,000 | 4K | Tape & Reel | 20m |
Download Murata GRM188R71E105KA12D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM188R71E105KA12D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: