What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA3E1X7R1E105K080AD

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0603 Conductive Epoxy 125C T/R Automotive AEC-Q200
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E1X7R1E105K080AD.

IHS

Datasheet16 pages7 years ago

Upverter

element14 APAC

TME

Newark

Inventory History

3 month trend:
-67.12%

CAD Models

Download TDK CGA3E1X7R1E105K080AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.045
$ 0.045
Stock
89,603
55,483,775
55,483,775
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK107B7105KA-T
25V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK107AB7105KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 25V X7R +/-10% 0603 AEC-Q200
C Series 0603 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C105K4RACTU
16V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA3E1X7R1E105K080AD provided by its distributors.

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0603 Conductive Epoxy 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
CAP, AEC-Q200, 1UF, 25V, MLCC, 0603; Available until stocks are exhausted Alternative available
Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C Punched Paper T/R
Avnet Japan
0603 (1608Metric) CERAMIC CAPACITOR CGA 25V 1muF ±10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 105, TOL: +/-10%, THICKNESS: 0.80 ± 0.15
CAP CER 1UF 25V X7R 0603 EPOXY

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E1X7R1E105K080 AD
  • CGA3E1X7R1E105K080AD.