Murata GRM188R71C393KA01D

0603 39 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71C393KA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

CAD Models

Download Murata GRM188R71C393KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.018
Stock
17,958
518,169
518,169
Authorized Distributors
0
6
6
Capacitance
39 nF
39 nF
39 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C393K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.039uF X7R 0603 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.039uF X7R 0603 10%
Samsung Electro-MechanicsCL10B393KO8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 39nF, Surface Mount, 0603 inch
Yageo GroupC0603C393K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.039uF X7R 0603 10%
Yageo GroupC0603C393K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.039uF X7R 0603 10%
Samsung Electro-MechanicsCL10B393KB8NNNC
50V 39nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R71C393KA01D provided by its distributors.

0603 39 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GRM 16V 0.039muF ±10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH