
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-2057-1-ND | 1,607 | 1 | Cut Tape | ||||||||
| UnikeyIC | CL10B393KO8NNNC | 9,607 | 4K | Tape & Reel | 1h | |||||||
| Worldway Electronics | CL10B393KO8NNNC | 31,769 | 7 | Tape & Reel | 19h | |||||||
| SD Chips | CL10B393KO8NNNC | Contact | 16h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B393KO8NNNC.
Download Samsung Electro-Mechanics CL10B393KO8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B393KO8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B393KO8NNNC.