
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GRM188R61H105KAALD | 36,900 | 10 | Cut Tape | ||||||||
| TTI | GRM188R61H105KAALD | 0 | 4K | Tape & Reel | 3d | |||||||
| TTI Europe | GRM188R61H105KAALD | 148,000 | 4K | Tape & Reel | 3d | |||||||
| Farnell | GRM188R61H105KAALD | 36,900 | 10 | Cut Tape | 18h | |||||||
| Win Source | WS-GRM188R61H105KAALD | 804,000 | 3475 | 19h |
Download Murata GRM188R61H105KAALD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM188R61H105KAALD provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: