TAIYO YUDEN GMK107AB7105KAHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 35V X7R +/-10% 0603 AEC-Q200
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN GMK107AB7105KAHT.

IHS

Datasheet3 pages3 years ago

Master Electronics

LKR

Taiyo Yuden SCT

Electro Sonic

Inventory History

3 month trend:
+16.49%

CAD Models

Download TAIYO YUDEN GMK107AB7105KAHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.059
$ 0.059
Stock
16,807,266
14,290,982
14,290,982
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENTMK107B7105KA-T
25V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK107AB7105KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 25V X7R +/-10% 0603 AEC-Q200
25V 1uF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
35V 1uF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK107B7105KA-T
16V 1uF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN GMK107AB7105KAHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 35V X7R +/-10% 0603 AEC-Q200
0603 1 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
CAP CER 1UF 35V X7R 0603 / 1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 35V X7R 10% Pad SMD 0603 125C Low ESR Automotive T/R
Chip Capacitor (MLCC) 0603 1µF ±10% 35V X7R
Ceramic Capacitors; GMK107AB7105KAHT; TAIYO YUDEN; 1 µF; 0603; 35 V; 1.6 mm
MMASG168AB7105KTNA01,1¦ÌF ¡À10% X7R 35V 0603 1.6mm*800¦Ìm*800¦Ìm
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 35V, 1 uF, ± 10 %, 0603, X7R, RoHS
Taiyo Yuden SCT
CAP, AEC-Q200, 1UF, 35V, MLCC, 0603; Capacitance: 1µF; Voltage(DC): 35V; Capacitor Case / Package: 0603 ^1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: M Series; Product Length: 1.6mm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMK107AB7105KAHT.