Murata GRM188R60G106ME47D

4V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R60G106ME47D.

Upverter

Datasheet0 pages0 years ago

Newark

Factory Futures

Future Electronics

TME

Inventory History

3 month trend:
+30.17%

CAD Models

Download Murata GRM188R60G106ME47D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.033
$ 0.033
Stock
705,492
42,835
42,835
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK107ABJ106MAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 4V X5R +/-20% 0603 AEC-Q200
Samsung Electro-MechanicsCL10A106MR8NNNC
CAP CER 10UF 4V X5R 0603 / 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDENLMK107BBJ106MALT
Multilayer Ceramic Capacitors (High dielectric type), 10V, 10 uF, ± 20 %, 0603, X5R, RoHS
Samsung Electro-MechanicsCL10A106MQ8NNNC
6.3V 10uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107ABJ106MAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X5R +/-20% 0603 AEC-Q200

Descriptions

Descriptions of Murata GRM188R60G106ME47D provided by its distributors.

4V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 10UF 4V X5R 0603 / 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85C T/R
Cap, 10Uf, 4V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R60G106ME47D
0603 (1608Metric) CERAMIC CAPACITOR GRM 4V 10muF ±20% X5R
Cap Ceramic 10uF 4V X5R 20% SMD 0603 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 10µF ±20% 4V X5R
Ceramic Capacitor 10uF, 4V, 0603, ±20 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R60G106ME47D.