Murata GRM188R61A334KA61D

0603 0.33 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61A334KA61D.

_legacy Avnet

Datasheet1 page15 years ago

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.00%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.032
$ 0.032
Stock
3,657,164
3,710,994
3,710,994
Authorized Distributors
5
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.33uF 10V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
Yageo GroupC0603C334K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.33uF X5R 0603 10%
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:1.6x0.8x0.8mm
0603 0.33 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
C Series 0603 0.33 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
25V 330nF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R61A334KA61D provided by its distributors.

0603 0.33 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 0.33UF 10V X5R 0603 / Cap Ceramic 0.33uF 10V X5R 10% Pad SMD 0603 85°C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 10V 0.33muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R61A334KA61D.