Murata GRM188R60J225KE19D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 6.3volts X5R 10%
$ 0.021
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R60J225KE19D.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
-21.68%

CAD Models

Download Murata GRM188R60J225KE19D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.024
$ 0.024
Stock
10,540,025
1,838,502
1,838,502
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C225K9PACTU
6.3V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A225KQ8NNNC
6.3V 2.2uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 2.2uF 10% X5R 6.3V 0603 Paper T/R
TAIYO YUDENJMK107BJ225KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 6.3Volts X5R +/-10% 0603 STD
Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric]
Yageo GroupC0603C225K9PAC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GRM188R60J225KE19D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 6.3volts X5R 10%
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
CAP CER 2.2UF 6.3V X5R 0603 / Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0603 85°C T/R
Smd Multilayer Ceramic Capacitor, Grm Series, 2.2 F, 10%, X5R, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes
0603 (1608Metric) CERAMIC CAPACITOR GRM 6.3V 2.2muF ±10% X5R
CAP, 2.2µF, 6.3V, 10%, X5R, 0603; Capacitance: 2.2µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R60J225KE19D.