TAIYO YUDEN JMK107ABJ106MAHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X5R +/-20% 0603 AEC-Q200
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN JMK107ABJ106MAHT.

IHS

Datasheet3 pages3 years ago

Newark

JRH Electronics

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-1.38%

CAD Models

Download TAIYO YUDEN JMK107ABJ106MAHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.024
$ 0.024
Stock
13,006,045
41,871,787
41,871,787
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 10uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A106MQ8NNNC
6.3V 10uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK107BJ106MA-T
6.3V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK107ABJ106MAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 4V X5R +/-20% 0603 AEC-Q200
Samsung Electro-MechanicsCL10A106MR8NNNC
CAP CER 10UF 4V X5R 0603 / 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)

Descriptions

Descriptions of TAIYO YUDEN JMK107ABJ106MAHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 6.3V X5R +/-20% 0603 AEC-Q200
0603 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0603 85C Low ESR Automotive T/R
Multilayer Ceramic Capacitors (High dielectric type) for Automotive | CAP CER 10UF 6.3V X5R 0603
Chip Capacitor (MLCC) 0603 10µF ±20% 6.3V X5R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 6.3V, 10 uF, ± 20 %, 0603, X5R, RoHS
Taiyo Yuden SCT
Capacitance:10µF; Voltage(DC):6.3V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:1.6mm; Product Width:0.85mm; Qualification:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMK107ABJ106MAHT.