
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM188D71A106KA73JCT-ND | 3,702 | 1 | Cut Tape | ||||||||
| TME | GRM188D71A106KA73J | 0 | 10K | 13h | ||||||||
| Avnet | GRM188D71A106KA73J | 0 | 10K | 16h | ||||||||
| Arrow Electronics | GRM188D71A106KA73J | 0 | 10K | |||||||||
| Farnell | GRM188D71A106KA73J | 0 | 10K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Murata GRM188D71A106KA73J.
Download Murata GRM188D71A106KA73J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM188D71A106KA73J.