Murata GRM188D71A106KA73D

10V 10uF X7T ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188D71A106KA73D.

Newark

Datasheet2 pages6 years ago

Geoflip

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
+35.00%

CAD Models

Download Murata GRM188D71A106KA73D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.067
Stock
3,415,143
42,094
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0603 10 uF 6.3 V ±20% Tolerance X7T Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM188D71A106KA73D provided by its distributors.

10V 10uF X7T ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 10V X7T 0603 / 10 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 10uF, Surface Mount, 0603
Cap Ceramic 10uF 10V X7T 10% Pad SMD 0603 125C Automotive T/R
Cap, 10Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188D71A106KA73D
Chip Capacitor (MLCC) 0603 10µF ±10% 10V X7T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH