Murata GRM188C81C225MA12D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 16volts X6S 20%
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C81C225MA12D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
-0.62%

CAD Models

Download Murata GRM188C81C225MA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.036
$ 0.036
Stock
198,526
180,087
180,087
Authorized Distributors
6
4
4
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 2.2uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 35volts X6S 20%
6.3V 2.2uF X6S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 2.2uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C81C225MA12D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2uF 16volts X6S 20%
Cap, Mlcc, 2.2Uf, X6S, 16V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C81C225MA12D
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 2.2uF, Surface Mount, 1608M/0603
CAP, MLCC, 2.2UF, X6S, 16V, 0603;
CapCeramic 2.2uF 16V X6S 20% Pad SMD 0603 105°C Automotive T/R
2.2¦ÌF ¡À20% X6S 16V 0603 1.6mm*800¦Ìm*800¦Ìm
0603 (1608Metric) GRM 16V 2.2muF ±20% X6S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH