Murata GRM188C80E476ME05D

2.5V 47uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C80E476ME05D.

Newark

Datasheet4 pages5 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+24.65%

CAD Models

Download Murata GRM188C80E476ME05D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.104
Stock
3,265,977
117,712
Authorized Distributors
6
4
Capacitance
47 µF
47 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK212BC6476MG-T
4V 47uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 X6S 6.3V 47uF
16V 47uF X6S ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 47uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 47uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21X476MRYNNNE
4V 47uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188C80E476ME05D provided by its distributors.

2.5V 47uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 47UF 2.5V X6S 0603 / 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0603
Cap Ceramic 47uF 2.5V X6S 20% Pad SMD 0603 105C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 2.5V 47muF ±20% X6S
Cap, 47Uf, 2.5V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C80E476ME05D
Chip Capacitor (MLCC) 0603 47µF ±20% 2.5V X6S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH