Murata GRM31CC80J476ME18L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 X6S 6.3V 47uF
$ 0.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CC80J476ME18L.

IHS

Datasheet186 pages11 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+390%

CAD Models

Download Murata GRM31CC80J476ME18L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.118
$ 0.118
Stock
901,392
1,040,094
1,040,094
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X6S
X6S
X6S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-09-02

Related Parts

6.3V 47uF X6S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 47 uF 10 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor
TAIYO YUDENAMK212BC6476MG-T
4V 47uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 47uF X6S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 47uF X6S ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 47uF X6S ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM31CC80J476ME18L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 X6S 6.3V 47uF
1206 47 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor
CAP CER 47UF 6.3V X6S 1206 / Cap Ceramic 47uF 6.3V X6S 20% Pad SMD 1206 105°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1206
CAP, 47µF, 6.3V, 20%, X6T, 1206; Capacitance: 47µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X6T; Product Range: -; Operating Temperature Min: -5
CAPACITOR, 1206, X6S, 6.3V, 47UF; Dielectric Characteristic:X6S; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Lead Spacing:1.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CC80J476ME18L.