Murata GRM188C60J226MEA0J

Cap Ceramic 22uF 6.3V X5S 20% Pad SMD 0603 85C T/R
$ 0.052
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C60J226MEA0J.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
-73.71%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.055
Stock
1,119
210,321
Authorized Distributors
5
6
Capacitance
22 µF
22 µF
Dielectric
X5S
X5S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM188C60J226MEA0J provided by its distributors.

Cap Ceramic 22uF 6.3V X5S 20% Pad SMD 0603 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5S, 22% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
CAP, MLCC, 22UF, X5S, 6.3V, 0603;
22¦ÌF ¡À20% X5S 6.3V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH