Murata GRM188C60J226MEA0D

CAP CER 22UF 6.3V X5S 0603 / 22 µF ±20% 6.3V Ceramic Capacitor X5S 0603 (1608 Metric)
$ 0.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C60J226MEA0D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
-19.85%

CAD Models

Download Murata GRM188C60J226MEA0D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.052
Stock
210,321
1,119
Authorized Distributors
6
5
Capacitance
22 µF
22 µF
Dielectric
X5S
X5S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM188C60J226MEA0D provided by its distributors.

CAP CER 22UF 6.3V X5S 0603 / 22 µF ±20% 6.3V Ceramic Capacitor X5S 0603 (1608 Metric)
GRM Series 0603 22 uF 6.3 V ±20% Tolerance X5S SMT Multilayer Ceramic Capacitor
Cap Ceramic 22uF 6.3V X5S 20% Pad SMD 0603 85C T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5S, 22% TC, 22uF, Surface Mount, 1608M/0603
Capacitor, MLCC, 22UF, X5S, 6.3V, 0603;
Cap, Mlc, 22Uf, X5S, 6.3V, 0603; Capacitance:22Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5S; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C60J226MEA0D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH