Murata GRM1887U1H912JA01D

Cap Ceramic 0.0091uF 50V U2J 5% Pad SMD 0603 125C T/R
$ 0.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1887U1H912JA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.17
Stock
28,009
125,857
Authorized Distributors
3
6
Capacitance
9.1 nF
9.1 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603X912J5JACTU
Multilayer Ceramic Capacitor, 9100 pF, 50 V, ± 5%, U2J (N750), 0603 [1608 Metric]
0805 10 nF 50 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor
0603 10000 pF 10 V ±5% Tolerance U2J Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0082uF, Surface Mount, 1608M/0603
Yageo GroupC0603C103J5JACTU
SMD Comm U2J 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 10000pF
Yageo GroupC0603X103J8JACTU
Cap Ceramic 0.01uF 10V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R

Descriptions

Descriptions of Murata GRM1887U1H912JA01D provided by its distributors.

Cap Ceramic 0.0091uF 50V U2J 5% Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 9100pF ±5% U2J
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0091uF, Surface Mount, 1608M/0603
CAP CER 9100PF 50V 5% U2J 0603
9.1nF ¡À5% U2J 50V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH