Yageo Group C0603X912J5JACTU

Multilayer Ceramic Capacitor, 9100 pF, 50 V, ± 5%, U2J (N750), 0603 [1608 Metric]
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603X912J5JACTU.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

TME

element14 APAC

Inventory History

3 month trend:
+7.96%

CAD Models

Download Yageo Group C0603X912J5JACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.055
Stock
125,857
28,009
Authorized Distributors
6
3
Capacitance
9.1 nF
9.1 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2024-05-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 0.0091uF 50V U2J 5% Pad SMD 0603 125C T/R
Yageo GroupC0603C103J5JACTU
SMD Comm U2J 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm U2J ±5% 10000pF
Yageo GroupC0603X822J5JACTU
Cap Ceramic 0.0082uF 50V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R
Cap Ceramic 0.01uF 50V U2J 5% SMD 0603 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.0082uF 50Volts 5%
Yageo GroupC0603X103J8JACTU
Cap Ceramic 0.01uF 10V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R

Descriptions

Descriptions of Yageo Group C0603X912J5JACTU provided by its distributors.

Multilayer Ceramic Capacitor, 9100 pF, 50 V, ± 5%, U2J (N750), 0603 [1608 Metric]
Cap Ceramic 0.0091uF 50V U2J 5% Pad SMD 0603 Flexible Termination 125C Low ESR T/R
Capacitor Ceramic 0603 9.1Nf 50V U2J 5% Smd Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0091uF, Surface Mount, 0603
Cap Ceramic 0.0091uF 50V U2J 5% SMD 0603 125°C Paper T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X912J5JAC7867
  • C0603X912J5JACTU.