Murata GRM1887U1H752JA01D

Cap Ceramic 0.0075uF 50V U2J 5% Pad SMD 0603 125C Automotive T/R
$ 0.071
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1887U1H752JA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-22.33%

CAD Models

Download Murata GRM1887U1H752JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.103
Stock
125,594
57,945
Authorized Distributors
5
6
Capacitance
7.5 nF
7.5 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0068uF 10V U2J 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, YES, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0082uF, Surface Mount, 1608M/0603
Cap Ceramic 0.0068uF 250V U2J 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, YES, Ceramic, 250V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0082uF, Surface Mount, 3216M/1206

Descriptions

Descriptions of Murata GRM1887U1H752JA01D provided by its distributors.

Cap Ceramic 0.0075uF 50V U2J 5% Pad SMD 0603 125C Automotive T/R
0603 7500 pF 50 V ±5% Tolerance U2J Monolithic Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 7500pF ±5% U2J
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0075uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH