Murata GRM1885C2AR80BA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.8pF 100volts C0G +/-0.1pF
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2AR80BA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.028
$ 0.028
Stock
9,570
72,994
72,994
Authorized Distributors
3
6
6
Capacitance
800 fF
800 fF
800 fF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR06C808B5GAC
Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0603 125C Medical T/R
50V 0.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C0R8BB8NNNC
0603 0.8 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.8pF ±0.25pF C0G NP0
Yageo GroupCBR06C808CAGAC
0603 C, CBR 0.8PF CERAMIC MULTILAYER CAP,250V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Yageo GroupCBR06C808BAGAC
Cap Ceramic 0.8pF 250V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R

Descriptions

Descriptions of Murata GRM1885C2AR80BA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.8pF 100volts C0G +/-0.1pF
Cap Ceramic 0.8pF 100V C0G 0.1pF Pad SMD 0603 125C T/R
Ceramic Capacitor, YES, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 1608M/0603
0.8pF ¡À0.1pF C0G(NP0) 100V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 0.8PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH