Murata GRM1885C2A8R2DA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 8.2pF 100volts C0G +/-0.5pF
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A8R2DA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

X-ON

Alternate Parts

Price @ 1000
$ 0.02
$ 0.02
Stock
35,000
68,878
68,878
Authorized Distributors
1
5
5
Capacitance
8.2 pF
8.2 pF
8.2 pF
Dielectric
C0G
-
-
Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C829J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 8.2pF C0G 0603 5%
Cap Ceramic 8.2pF 100V C0G 0.5pF SMD 0603 125°C Paper T/R
0603 8.2 pF 50V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 8.2PF 50V C0G/NP0 0603 / Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0603 0.5pF
0603 8.2 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM1885C2A8R2DA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 8.2pF 100volts C0G +/-0.5pF
GRM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.5pF 8.2pF
Ceramic Capacitor, YES, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1608M/0603
CAP CER 8.2PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH