Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM1885C1H8R2DA01D

0603 8.2 pF 50V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H8R2DA01D.

element14 APAC

Datasheet0 pages0 years ago

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-15.24%

CAD Models

Download Murata GRM1885C1H8R2DA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.019
$ 0.019
Stock
38,102,707
3,517,766
3,517,766
Authorized Distributors
6
6
6
Capacitance
8.2 pF
8.2 pF
8.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

0603 8.2 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C8R2DB8NNNC
Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C8R2BB8NNNC
Cap Ceramic 8.2pF 50V C0G 0.1pF Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603
50V 8.2pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C8R2CB8NNNC
Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM1885C1H8R2DA01D provided by its distributors.

0603 8.2 pF 50V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 8.2 Pf, - 0.5Pf, C0G / Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Cap Ceramic 8.2pF 50V C0G 0.5pF Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 1608M/0603
CAP CER 8.2PF 50V C0G/NP0 0603
8.2pF ±0.5pF C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*800μm
CAP, 8.2PF, 50V, C0G/NP0, 0603, REEL; Capacitance: 8.2pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH