Murata GRM1885C2A6R0DA01D

0603 (1608METRIC) Ceramic Capacitor Grm 100V 6PF ±0.5PF C0G NP0
$ 0.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A6R0DA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.035
$ 0.035
Stock
24,984
72,426
72,426
Authorized Distributors
2
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 6pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor ceramic, MLCC, 6pF, 100V, C0G (NP0), 0.5pF, SMD, 0603
C 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.5pF 6pF
0603 6 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C060CB8NNNC
Multilayer Ceramic Capacitor, 6 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupCBR06C609C5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6pF C0G 0603 0.25pF

Descriptions

Descriptions of Murata GRM1885C2A6R0DA01D provided by its distributors.

0603 (1608Metric) CERAMIC CAPACITOR GRM 100V 6pF ±0.5pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 1608M/0603
6pF ¡À0.5pF C0G(NP0) 100V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 6PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH