| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CBR06C609C5GAC | 20,000 | 4K | |||||||||
| DigiKey | 399-CBR06C609C5GACCT-ND | 4,874 | 1 | Cut Tape | ||||||||
| Newark | CBR06C609C5GAC | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CBR06C609C5GAC | 0 | 4K | 7h | ||||||||
| TTI Europe | CBR06C609C5GAC | 0 | 12K | Tape & Reel | 8h |
Download datasheets and manufacturer documentation for Yageo Group CBR06C609C5GAC.
Download Yageo Group CBR06C609C5GAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group CBR06C609C5GAC provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group CBR06C609C5GAC.