Murata GRM1885C2A1R6CA01D

Cap Ceramic 1.6pF 100V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
$ 0.008
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A1R6CA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.017
Stock
28,007
24,896
Authorized Distributors
2
3
Capacitance
1.6 pF
1.6 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 1.5pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
Mlcc,0603,np0,100V,1.5Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A1R5C080AA
100V 1.5pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1.5pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C159C1GACTU
0603 C 1.5PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Yageo GroupC0603C159C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0603 0.25pF

Descriptions

Descriptions of Murata GRM1885C2A1R6CA01D provided by its distributors.

Cap Ceramic 1.6pF 100V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 1608M/0603
0603 (1608Metric) GRM 100V 1.6pF ±0.25pF C0G NP0
CAP CER 1.6PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH