Murata GRM1885C2A1R2CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.2pF 100volts C0G +/-0.25pF
$ 0.068
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A1R2CA01D.

Inventory History

3 month trend:
-22.78%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.017
Stock
35,834
43,647
Authorized Distributors
2
4
Capacitance
1.2 pF
1.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0603 0.25pF
50V 1.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C1R2CB8NNNC
Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
0603 1.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR06C129B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0603 0.1pF
Samsung Electro-MechanicsCL10C1R2BB8NNNC
Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM1885C2A1R2CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.2pF 100volts C0G +/-0.25pF
0603 (1608Metric) CERAMIC CAPACITOR GRM 100V 1.2pF ±0.25pF C0G NP0
CAP CER 1.2PF 100V C0G/NP0 0603
Ceramic Capacitor, YES, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH