Murata GCM1885C2A1R2CA16D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.2pF 100volts C0G +/-0.25pF
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A1R2CA16D.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
-3.95%

CAD Models

Download Murata GCM1885C2A1R2CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.068
Stock
43,647
35,834
Authorized Distributors
4
2
Capacitance
1.2 pF
1.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.2pF 100volts C0G +/-0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0603 0.25pF
50V 1.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C1R2CB8NNNC
Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
0603 1.2 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C1R2BB8NNNC
Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GCM1885C2A1R2CA16D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.2pF 100volts C0G +/-0.25pF
CAP CER 1.2PF 100V C0G/NP0 0603
Ceramic Capacitor, YES, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 1608M/0603
Transistors - Bipolar (BJT) - Arrays 6-TSSOP, SC-88, SOT-363 Tape & Reel (TR) 1 (Unlimited) Surface Mount NPN, PNP -55°C~150°C TJ 600mV @ 5mA, 100mA 200 @ 2mA 5V 15nA ICBO TRANS NPN/PNP 65V 0.1A SOT363

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH