Murata GRM1885C1H3R0CZ01D

Cap, Ceramic, SMT, 0603, 3pF, C0G, 50V, +/-0.25pF, T&R Un<CA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H3R0CZ01D.

IHS

Datasheet1 page9 years ago

Future Electronics

Jameco

DigiKey

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
20,460
268,967
268,967
Authorized Distributors
0
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
Samsung Electro-MechanicsCL10C030CB8NNNC
50V 3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 2.7pF 0.25pF C0G 50V 0603 Paper T/R
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C3R3CB8NNNC
Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM1885C1H3R0CZ01D provided by its distributors.

Cap, Ceramic, SMT, 0603, 3pF, C0G, 50V, +/-0.25pF, T&R Un<CA
Cap Ceramic 3pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 3pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H3R0CZ01D.