Murata GCM1885C1H3R0CA16D

Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
$ 0.168
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H3R0CA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata GCM1885C1H3R0CA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.046
$ 0.046
Stock
71,573
262,540
262,540
Authorized Distributors
4
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C309C5GACTU
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0603 125C Extreme Low ESR T/R
50V 3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C030BB8NNNC
Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
Yageo GroupCBR06C309B5GAC
Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R

Descriptions

Descriptions of Murata GCM1885C1H3R0CA16D provided by its distributors.

Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 3pF ±0.25pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 1608M/0603
3pF ¡À0.25pF C0G(NP0) 50V 0603 1.6mm*800¦Ìm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH