
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-16776-1-ND | 14,234 | 1 | Cut Tape | ||||||||
| Avnet | GRM1885C1H331JA01J | 0 | 10K | 20h | ||||||||
| Arrow Electronics | GRM1885C1H331JA01J | 0 | 10K | |||||||||
| Mouser | 81-GRM185C1H331JA01J | 18,881 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GRM1885C1H331JA01J | 14,234 | 10K | Tape & Reel | 2h |
Download Murata GRM1885C1H331JA01J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata GRM1885C1H331JA01J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: