Descriptions of Yageo Group C0603C331J5GACTU provided by its distributors.
50V 330pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 330pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603
Cap Ceramic 330pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
0603 SMD Ceramic Chip Capacitors 50volts 330pF C0G 5%
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ¡À5%, C0G/NP0, 0603 (1608 mm), -55o ~ +125oC, 13" Reel
MLCC, 330pF ±5%, C0G(NP0), 50V, 0603, SMD, 1.6mm × 800μm × 800μm
CAPACITOR;CERAMIC;CAP;330.PF;TOL+5%;SMT;VOL-RTG 50V;C0G;TR
CAP 330PF 50VDC C0G 5% SMD 0603 ROHS COMPLIANT: YES
NXP LPC4320FBD144,551 32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 200 KB, 144 Pins, LQFP
SMD MLC Capacitor 330pF 50V 5% NPO 0603
CAP, 330PF, 50V, 5%, C0G/NP0, 0603; Capacitance:330pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%;
Capacitance pF = 330 / Rated Voltage VDC = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel