Murata GRM1885C1H300JA01D

0603 30 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H300JA01D.

Upverter

Datasheet0 pages0 years ago

element14 APAC

_legacy Avnet

Future Electronics

Ciiva

Inventory History

3 month trend:
-6.97%

CAD Models

Download Murata GRM1885C1H300JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.03
$ 0.03
Stock
1,337,858
3,131,036
3,131,036
Authorized Distributors
6
6
6
Capacitance
30 pF
30 pF
30 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 30pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C300JB8NNND
Cap Ceramic 30pF 50V C0G 5% SMD 0603 125°C Paper T/R
KYOCERA AVX06035A300JAT2A
CAP CER 30PF 50V C0G/NP0 0603 / 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Samsung Electro-MechanicsCL10C300JB8NNNC
Multilayer Ceramic Capacitor, 30 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C330JB8NNNC
Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
50V 33pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H300JA01D provided by its distributors.

0603 30 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Capacitor Ceramic 30pF 50 Volt C0G 5% Surface Mount 0603 125C
Cap Ceramic 30pF 50V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1608M/0603
Chip Capacitor (MLCC) 0603 30pF ±5% 50V C0G(NP0)
Cap, Mlcc, C0G, 30Pf, 50V, 0603; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance:30Pf; Voltage Rating:50V; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata GRM1885C1H300JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H300JA01D.