KYOCERA AVX 06035A300JAT2A

CAP CER 30PF 50V C0G/NP0 0603 / 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035A300JAT2A.

element14 APAC

Datasheet4 pages16 years ago

Farnell

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+22.57%

CAD Models

Download KYOCERA AVX 06035A300JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.018
Stock
539,872
2,288,656
Authorized Distributors
6
6
Capacitance
30 pF
30 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
900 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 30 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 30pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C300JB8NNND
Cap Ceramic 30pF 50V C0G 5% SMD 0603 125°C Paper T/R
Samsung Electro-MechanicsCL10C300JB8NNNC
Multilayer Ceramic Capacitor, 30 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06035A330JAT2A
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 33pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06035A300JAT2A provided by its distributors.

CAP CER 30PF 50V C0G/NP0 0603 / 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 30 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 30pF 50V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603
CERAMIC CAPACITOR 30PF 50V, C0G, 5%, 0603, FULL REEL
0603 (1608Metric) CERAMIC CAPACITOR ceramic capacitor 50V 30pF 卤5% C0G NP0
CERAMIC CAPACITOR 30PF 50V, C0G, 5%, 060
Ceramic Capacitor 30Pf 50V, C0G, 5%, 0603, Full Reel; Capacitance:30Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035A300JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035A300JAT2A.
  • 06035A300JAT2A/4K
  • 06035A300JAT2A4K
  • 06035A300JAT2A\4K
  • 06035A300JAT2A\\4K
  • 06035A300JAT2A\\\\\\\\4K