Murata GRM1885C1H2R4BA01D

Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R
$ 0.035
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H2R4BA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM1885C1H2R4BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.057
Stock
31,318
66,765
Authorized Distributors
3
6
Capacitance
2.4 pF
2.4 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C2R4BB8NNNC
Cap Ceramic 2.4pF 50V C0G 0.1pF SMD 0603 125°C Cardboard T/R
Samsung Electro-MechanicsCL10C2R4CB8NNNC
50V 2.4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 2.2pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C2R2BB8NNNC
50V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C229D5GACTU
Cap Ceramic 2.2pF 50V C0G 0.5pF Pad SMD 0603 125°C Extreme Low ESR T/R
50V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H2R4BA01D provided by its distributors.

Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 1608M/0603
2.4pF ¡À0.1pF C0G(NP0) 50V 0603 1.6mm*800¦Ìm*800¦Ìm
ceramic capacitor 50V 2.4pF 30ppm/Cel ppm/C
CAP CER 2.4PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH