Murata GRM1885C1H220JA01D

0603 22pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H220JA01D.

element14 APAC

Datasheet13 pages22 years ago
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago

_legacy Avnet

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-15.86%

CAD Models

Download Murata GRM1885C1H220JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.01
$ 0.01
Stock
5,737,137
55,632,893
55,632,893
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 22pF 5% C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C220JB8NNNC
50V 22pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22pF NP0 ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C220J5GACTU
CAP CER 22PF 50V C0G/NP0 0603 / 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
KYOCERA AVX06031A220KAT2A
0603 22 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 22pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H220JA01D provided by its distributors.

0603 22pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
@Cap,Ceramic,SMT,0603,22pF, C0G, 50V, +/-5%, T&R U<CA(100)
GRM 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 卤5% 22pF
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM1885C1H220JA01D; 22 pF; 0603; 50 V; 50 V
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1608M/0603
Cap Ceramic 22pF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 22pF ±5% 50V C0G(NP0)
Capacitor, Cer 22Pf 50V 5% Np0, 0603
CAP, 22PF, 50V, 5%, C0G/NP0, 0603; Capacitance: 22pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tem

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H220JA01D.