KYOCERA AVX 06031A220KAT2A

0603 22 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031A220KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.23%

CAD Models

Download KYOCERA AVX 06031A220KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.169
Stock
191,548
32,399
Authorized Distributors
6
5
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 22pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C220K5GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±10% 22pF
Yageo GroupC0603C220K4GACTU
Cap Ceramic 22pF 16V C0G 10% Pad SMD 0603 125C Extreme Low ESR T/R
Yageo GroupC0603C220K3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, 0603
CAP CER 22PF 100V C0G/NP0 0603 / 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 22pF 100V C0G 5% Pad SMD 0603 125C T/R

Descriptions

Descriptions of KYOCERA AVX 06031A220KAT2A provided by its distributors.

0603 22 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap MLCC SMD 0603 100V NP0 (C0G) 22pF ±10% Commercial 7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, Surface Mount, 0603
0603 (1608Metric) ceramic capacitor 100V 22pF 卤10% C0G NP0
CAPACITOR;CERAMIC;CAP 22PF;TOL 10%;SMT;VOL-RTG 100V;C0G;TR
CAP CER 22PF 100V C0G/NP0 0603

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031A220KAT2A.
  • 06031A220KAT2A/4K
  • 06031A220KAT2A4K
  • 06031A220KAT2A\4K
  • 06031A220KAT2A\\4K
  • 06031A220KAT2A\\\\\\\\4K