Murata GRM1885C1H132JA01D

0603 1.3 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H132JA01D.

Newark

Datasheet2 pages5 years ago

Ciiva

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
-11.96%

CAD Models

Download Murata GRM1885C1H132JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.057
$ 0.057
Stock
433,291
168,906
168,906
Authorized Distributors
6
6
6
Capacitance
1.3 nF
1.3 nF
1.3 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0013uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
CGA Series 0603 1200 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
C Series 0603 1.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 1200 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
C Series 0603 1.2 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 1.2nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H132JA01D provided by its distributors.

0603 1.3 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 1300PF 50V C0G/NP0 0603 / 1300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 0.0013uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 0.0013uF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1608M/0603
Cap, 1300Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1885C1H132JA01D
CAP CER 1300PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH