Murata GCM1885C1H132JA16D

Cap Ceramic 0.0013uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H132JA16D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+41.44%

CAD Models

Download Murata GCM1885C1H132JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.014
$ 0.014
Stock
76,749
433,291
433,291
Authorized Distributors
6
6
6
Capacitance
1.3 nF
1.3 nF
1.3 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0603 1.3 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 1.2nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0012uF 50V C0G 5% SMD 0603 125°C Paper T/R
CGA Series 0603 1200 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
C Series 0603 1.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 150C T/R Automotive AEC-Q200

Descriptions

Descriptions of Murata GCM1885C1H132JA16D provided by its distributors.

Cap Ceramic 0.0013uF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 1300pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1608M/0603
CAP, AEC-Q200, 1300PF, 50V, MLCC, 0603;
CAP CER 1300PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH