Murata GRM1885C1H101FA01J

Cap Ceramic 100pF 50V C0G 1% SMD 0603 125°C Paper T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H101FA01J.

IHS

Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 0.028
$ 0.028
Stock
35,000
3,424,186
3,424,186
Authorized Distributors
0
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-03-02

Related Parts

Samsung Electro-MechanicsCL10C101FB8NNNC
Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric]
50V 100pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C101J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 5%
Yageo GroupC0603C101K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 10%
C Series 0603 100 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0603 5% AEC-Q200

Descriptions

Descriptions of Murata GRM1885C1H101FA01J provided by its distributors.

Cap Ceramic 100pF 50V C0G 1% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603
GRM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.032W 1.60mmx0.80mm C0G NP0 ±1% 100pF
CAP CER 100PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH