
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM187R61A226ME15D | 108,000 | 4K | 23h | ||||||||
| Future Electronics | GRM187R61A226ME15D | 2,860,000 | 4K | Tape & Reel | ||||||||
| CoreStaff | ST50100542 | 28,000 | 1 | 15h | ||||||||
| TME | GRM187R61A226ME15D | 1,106 | 1 | 19h | ||||||||
| DigiKey | 490-13243-1-ND | 187,306 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Murata GRM187R61A226ME15D.
Download Murata GRM187R61A226ME15D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata GRM187R61A226ME15D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM187R61A226ME15D.