Descriptions of TDK C1608X5R1A226M080AC provided by its distributors.
Ceramic capacitor, 22 µF, 10 V (DC), ±20 %, SMD 0603 (1608), X5R, C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 10V 0603 RoHS
C Series 0603 22 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 10, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 0.80 +/-0.20
Cap Ceramic 22uF 10V X5R 20% SMD 0603 85°C Punched Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 22µF ±20% 10V X5R
CAP, 22µF, 10V, 20%, X5R, 0603; Capacitance:22µF; Voltage Rating:10V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 20%;
Capacitance:22Μf; Voltage(Dc):10V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Product Length:1.6Mm; Product Width:0.85Mm; Qualification:- Rohs Compliant: Yes |Tdk C1608X5R1A226M080AC.
Capacitance uF = 22 / Rated Voltage V = 10 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 1608 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel