Murata GRM155R71H332JA01D

CAP CER 3300PF 50V X7R 0402 / 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H332JA01D.

Official Datasheet16 years ago

Inventory History

3 month trend:
+28.71%

CAD Models

Download Murata GRM155R71H332JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
$ 0.011
Stock
2,476,176
7,252,512
7,252,512
Authorized Distributors
6
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 3.3nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B332JB5NNNC
Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05B332KB5NNNC
50V 3.3nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.3nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7332KV-F
Multilayer Ceramic Capacitors (High dielectric type), 50V, 3300 pF, ± 10 %, 0402, X7R, RoHS
TAIYO YUDENUMK105B7332KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300p 50V X7R +/-10% 0402 AEC-Q200

Descriptions

Descriptions of Murata GRM155R71H332JA01D provided by its distributors.

CAP CER 3300PF 50V X7R 0402 / 3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
GRM Series 0402 3300 pF 50 V ±5% X7R Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50volts 3300pF X7R 5%
Cap Ceramic 0.0033uF 50V X7R 5% Pad SMD 0402 125C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 3300pF ±5% X7R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1005M/0402
Chip Capacitance (Mlcc) 0402 3.3nF ±5% 50V X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71H332JA01D.