
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK18580 | 2,760,000 | 10K | 1d | ||||||||
| Future Electronics | CL05B332KB5NNNC | 70,000 | 10K | Tape & Reel | ||||||||
| Avnet | CL05B332KB5NNNC | 890,000 | 10K | 19h | ||||||||
| Verical | CL05B332KB5NNNC | 65,163 | 62500 | |||||||||
| Arrow Electronics | CL05B332KB5NNNC | 420,000 | 60K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05B332KB5NNNC.
Download Samsung Electro-Mechanics CL05B332KB5NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05B332KB5NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05B332KB5NNNC.