
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | GRM155R61C473KA01D | 54,370 | 10 | Cut Tape | ||||||||
| Future Electronics | GRM155R61C473KA01D | 40,000 | 10K | Tape & Reel | ||||||||
| TME | GRM155R61C473KA01D | 3,880 | 1 | 20h | ||||||||
| Arrow Electronics | GRM155R61C473KA01D | 3,497 | 3497 | |||||||||
| Verical | GRM155R61C473KA01D | 60,000 | 20K |
Download Murata GRM155R61C473KA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GRM155R61C473KA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: