What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 0402YD473KAT2A

0402 47NF Ceramic Multilayer Capacitor, 16 V DC, +85DEGC, X5R Dielectric, +/-10%
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0402YD473KAT2A.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+31.33%

CAD Models

Download KYOCERA AVX 0402YD473KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:1x0.5x0.5mm
0402 47 nF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
16V 47nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0402ZD473KAT2A
0402 47 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
10V 47nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 10V X5R 10% SMD 0402 85°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 0402YD473KAT2A provided by its distributors.

0402 47NF CERAMIC MULTILAYER CAPACITOR, 16 V DC, +85DEGC, X5R DIELECTRIC, +/-10%
0402 47 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 16V X5R 10% SMD 0402 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402
Cap Ceramic 0.047uF 16V X5R 10% Pad SMD 0402 85C T/R
0402 (1005Metric) ceramic capacitor 16V 0.047muF ±10% X5R
CAP,0402YD473KAT2A,.047UF,16V, X5R,10%,SMD, 0402,TR<AZ
Ceramic Capacitors; 0402YD473KAT2A; AVX; 0402; 47 nF; 16 V; X5R
CERAMIC CAPACITOR 0.047UF 16V, X5R, 10%, 0402, FULL REEL; Capacitance:0.047µF; Voltage(DC):16V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:-; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402YD473KAT2A.
  • 0402YD473KAT2A/10K
  • 0402YD473KAT2A10K
  • 0402YD473KAT2A\10K
  • 0402YD473KAT2A\\10K